Part Details for RT1206CRE071KL by YAGEO Corporation
Overview of RT1206CRE071KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206CRE071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6845
|
Newark | Res, 1K, 0.25%, 0.25W, Thin Film, 1206, Resistance:1Kohm, Resistance Tolerance:± 0.25%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206CRE071KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1140 | Buy Now |
DISTI #
YAG5121CT-ND
|
DigiKey | RES SMD 1K OHM 0.25% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10623 In Stock |
|
$0.0588 / $0.2400 | Buy Now |
DISTI #
RT1206CRE071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206CRE071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0491 | Buy Now |
DISTI #
603-RT1206CRE071KL
|
Mouser Electronics | Thin Film Resistors - SMD 1K OHM .25% 50PPM 1/4W RoHS: Compliant | 2796 |
|
$0.0500 / $0.2200 | Buy Now |
|
Future Electronics | RT SERIES 1206 1/4W 1 K OHM ±0.25 % ±50 ppm/K SMT THIN FILM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0429 / $0.0477 | Buy Now |
|
Onlinecomponents.com |
60000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
RT1206CRE071KL
|
TTI | Thin Film Resistors - SMD 1K OHM .25% 50PPM 1/4W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0500 | Buy Now |
DISTI #
RT1206CRE071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206CRE071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0491 | Buy Now |
DISTI #
SMC-RT1206CRE071KL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2380 |
|
RFQ | |
DISTI #
RT1206CRE071KL
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206CRE071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT1206CRE071KL
RT1206CRE071KL CAD Models
RT1206CRE071KL Part Data Attributes:
|
RT1206CRE071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRE071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRE071KL
This table gives cross-reference parts and alternative options found for RT1206CRE071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRE071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650C1001TCE | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE071KL vs TP0650C1001TCE |
AR06CPC2V1001N | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRE071KL vs AR06CPC2V1001N |
RTX061001CEP3 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206CRE071KL vs RTX061001CEP3 |
CAR12061KOHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206CRE071KL vs CAR12061KOHMS0.25%50PPMHP |
RN73H2BTTE1001C50 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRE071KL vs RN73H2BTTE1001C50 |
WF12Q1001CTL | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206CRE071KL vs WF12Q1001CTL |
CRT1206-CZ-1001EAS | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206CRE071KL vs CRT1206-CZ-1001EAS |
RTX061001CEP2 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206CRE071KL vs RTX061001CEP2 |
TP0650C1001T4E | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE071KL vs TP0650C1001T4E |
HPTF1206-UC-1001CT | Fixed Resistor, Thin Film, 0.33W, 1000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206CRE071KL vs HPTF1206-UC-1001CT |