Part Details for RT1206CRE072K32L by YAGEO Corporation
Overview of RT1206CRE072K32L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206CRE072K32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206CRE072K32L-ND
|
DigiKey | RES SMD 2.32KOHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0614 | Buy Now |
Part Details for RT1206CRE072K32L
RT1206CRE072K32L CAD Models
RT1206CRE072K32L Part Data Attributes
|
RT1206CRE072K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRE072K32L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRE072K32L
This table gives cross-reference parts and alternative options found for RT1206CRE072K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRE072K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650C2321T4E | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE072K32L vs TP0650C2321T4E |
RNCF1206CKC2K32 | Fixed Resistor, Thin Film, 0.33W, 2320ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRE072K32L vs RNCF1206CKC2K32 |
239045152322L | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206CRE072K32L vs 239045152322L |
RN73H2BTTD2321C50 | Fixed Resistor, Metal Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRE072K32L vs RN73H2BTTD2321C50 |
CAR12062.32KOHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206CRE072K32L vs CAR12062.32KOHMS0.25%50PPMHP |
RTX062321CEP3 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206CRE072K32L vs RTX062321CEP3 |
AR06CTRC2V2321 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRE072K32L vs AR06CTRC2V2321 |
WF12Q2321CTLQ | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRE072K32L vs WF12Q2321CTLQ |
AR06CBDO2321 | Fixed Resistor, Thin Film, 0.3333W, 2320ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206CRE072K32L vs AR06CBDO2321 |
AR06CTDO2321 | Fixed Resistor, Thin Film, 0.3333W, 2320ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206CRE072K32L vs AR06CTDO2321 |