Part Details for RT1206CRE0742R2L by YAGEO Corporation
Overview of RT1206CRE0742R2L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206CRE0742R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206CRE0742R2L-ND
|
DigiKey | RES SMD 42.2 OHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0614 | Buy Now |
Part Details for RT1206CRE0742R2L
RT1206CRE0742R2L CAD Models
RT1206CRE0742R2L Part Data Attributes
|
RT1206CRE0742R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRE0742R2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRE0742R2L
This table gives cross-reference parts and alternative options found for RT1206CRE0742R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRE0742R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q42R2CTL | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206CRE0742R2L vs WF12Q42R2CTL |
TP0650C422JRCE | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE0742R2L vs TP0650C422JRCE |
CRT1206-CZ-42R2ELF | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206CRE0742R2L vs CRT1206-CZ-42R2ELF |
CAR120642.2OHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206CRE0742R2L vs CAR120642.2OHMS0.25%50PPMHP |
TP0650C422JT5E | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE0742R2L vs TP0650C422JT5E |
RNCH1206CTC42R2 | Fixed Resistor, Thin Film, 0.33W, 42.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRE0742R2L vs RNCH1206CTC42R2 |
AR06CBDV42R2 | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206CRE0742R2L vs AR06CBDV42R2 |
RN73H2BTTE42R2C50 | Fixed Resistor, Metal Film, 0.25W, 42.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRE0742R2L vs RN73H2BTTE42R2C50 |
WF12Q42R2CTLQ | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRE0742R2L vs WF12Q42R2CTLQ |
NTRH13C42R2DTRF | Fixed Resistor, Thin Film, 0.333W, 42.2ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206CRE0742R2L vs NTRH13C42R2DTRF |