There are no models available for this part yet.
Overview of RT1206CRE0760K4L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206CRE0760K4L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT1206CRE0760K4L-ND
|
DigiKey | RES SMD 60.4KOHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0614 | Buy Now |
CAD Models for RT1206CRE0760K4L by YAGEO Corporation
Part Data Attributes for RT1206CRE0760K4L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
60400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206CRE0760K4L
This table gives cross-reference parts and alternative options found for RT1206CRE0760K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRE0760K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTDO6042N | Fixed Resistor, Thin Film, 0.333W, 60400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206CRE0760K4L vs AR06CTDO6042N |
CAR120660.4KOHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206CRE0760K4L vs CAR120660.4KOHMS0.25%50PPMHP |
TP0650C6042T5E | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE0760K4L vs TP0650C6042T5E |
RN73H2BTTD6042C50 | Fixed Resistor, Metal Film, 0.25W, 60400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRE0760K4L vs RN73H2BTTD6042C50 |
RTX066042CETP | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206CRE0760K4L vs RTX066042CETP |
CRT1206-CZ-6042EAS | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206CRE0760K4L vs CRT1206-CZ-6042EAS |
RNCF1206CKC60K4 | Fixed Resistor, Thin Film, 0.33W, 60400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRE0760K4L vs RNCF1206CKC60K4 |
AR06CBDO6042 | Fixed Resistor, Thin Film, 0.3333W, 60400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206CRE0760K4L vs AR06CBDO6042 |
RT1206CRE1060K4L | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1206CRE0760K4L vs RT1206CRE1060K4L |
AR06CTDV6042N | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206CRE0760K4L vs AR06CTDV6042N |