Part Details for RT1206DRD07100RL by YAGEO Corporation
Overview of RT1206DRD07100RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206DRD07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2617
|
Newark | Res, 100R, 0.5%, 0.25W, Thin Film, 1206, Resistance:100Ohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206DRD07100RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
311-2915-1-ND
|
DigiKey | RES SMD 100 OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5831 In Stock |
|
$0.0288 / $0.1300 | Buy Now |
DISTI #
RT1206DRD07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206DRD07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0203 | Buy Now |
DISTI #
603-RT1206DRD07100RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 100 ohm .5% 25ppm RoHS: Compliant | 12704 |
|
$0.0290 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0165 | Buy Now |
DISTI #
RT1206DRD07100RL
|
TTI | Thin Film Resistors - SMD 1/4W 100 ohm .5% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0287 / $0.0337 | Buy Now |
DISTI #
RT1206DRD07100RL
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206DRD07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 100 Ohms 0.5% 1/4W 25PPM SMT | 0 |
|
$0.0480 / $0.0586 | RFQ |
Part Details for RT1206DRD07100RL
RT1206DRD07100RL CAD Models
RT1206DRD07100RL Part Data Attributes
|
RT1206DRD07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206DRD07100RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1206DRD07100RL
This table gives cross-reference parts and alternative options found for RT1206DRD07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRD07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-DY-1000EST | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206DRD07100RL vs CRT1206-DY-1000EST |
RP73PF2B100RDTDF | Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRD07100RL vs RP73PF2B100RDTDF |
CRT1206-DY-1000EAS | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206DRD07100RL vs CRT1206-DY-1000EAS |
RN73H2BTTE1000D25 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206DRD07100RL vs RN73H2BTTE1000D25 |
AS1206E1000D-T5 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206DRD07100RL vs AS1206E1000D-T5 |
RTX061000DDP4 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206DRD07100RL vs RTX061000DDP4 |
SF12R1000DTLQ | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRD07100RL vs SF12R1000DTLQ |
SF12R1000DTLA | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRD07100RL vs SF12R1000DTLA |
ARG06DTC1000 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206DRD07100RL vs ARG06DTC1000 |
CAR1206100OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206DRD07100RL vs CAR1206100OHMS0.5%25PPMHP |