Part Details for RT1206DRD07499KL by YAGEO Corporation
Overview of RT1206DRD07499KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206DRD07499KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6474
|
Newark | Res, 499K, 0.5%, 0.25W, Thin Film, 1206, Resistance:499Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206DRD07499KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
59AK4737
|
Newark | Res, 499K, 0.5%, 0.25W, Thin Film, 1206, Resistance:499Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206DRD07499KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
311-2943-1-ND
|
DigiKey | RES SMD 499K OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5132 In Stock |
|
$0.0288 / $0.1300 | Buy Now |
DISTI #
RT1206DRD07499KL
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206DRD07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0203 | Buy Now |
DISTI #
603-RT1206DRD07499KL
|
Mouser Electronics | Thin Film Resistors - SMD 499K OHM .5% 25PPM 1/4W RoHS: Compliant | 4673 |
|
$0.0280 / $0.1200 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 499 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0192 / $0.0215 | Buy Now |
DISTI #
RT1206DRD07499KL
|
TTI | Thin Film Resistors - SMD 499K OHM .5% 25PPM 1/4W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0207 / $0.0232 | Buy Now |
DISTI #
RT1206DRD07499KL
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206DRD07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0203 | Buy Now |
DISTI #
RT1206DRD07499KL
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206DRD07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0203 | Buy Now |
DISTI #
RT1206DRD07499KL
|
Avnet Abacus | SMD Chip Resistor, 499 kOhm, � 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability (Alt: RT1206DRD07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT1206DRD07499KL
RT1206DRD07499KL CAD Models
RT1206DRD07499KL Part Data Attributes
|
RT1206DRD07499KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206DRD07499KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1206DRD07499KL
This table gives cross-reference parts and alternative options found for RT1206DRD07499KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRD07499KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B499KDTD | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRD07499KL vs RP73F2B499KDTD |
CAR1206499KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206DRD07499KL vs CAR1206499KOHMS0.5%25PPMHP |
RN73H2BTTD4993D25 | Fixed Resistor, Metal Film, 0.25W, 499000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206DRD07499KL vs RN73H2BTTD4993D25 |
TP0625D4993R4E | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206DRD07499KL vs TP0625D4993R4E |
CRT1206-DY-4993ELF | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206DRD07499KL vs CRT1206-DY-4993ELF |
WF12R4993DTLQ | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRD07499KL vs WF12R4993DTLQ |
AR06DTRC3V4993N | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206DRD07499KL vs AR06DTRC3V4993N |
WF12R4993DTL | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206DRD07499KL vs WF12R4993DTL |
RP73PF2B499KDTD | Fixed Resistor, Thin Film, 0.33W, 499000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRD07499KL vs RP73PF2B499KDTD |
TP0625D4993T4E | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206DRD07499KL vs TP0625D4993T4E |