There are no models available for this part yet.
Overview of RT1206DRE071M5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206DRE071M5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT1206DRE071M5LCT-ND
|
DigiKey | RES SMD 1.5M OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15750 In Stock |
|
$0.0197 / $0.1000 | Buy Now | |
DISTI #
RT1206DRE071M5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 1.5MOhm 0.5% Paper T/R - Tape and Reel (Alt: RT1206DRE071M5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 | Buy Now | |
DISTI #
603-RT1206DRE071M5L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 1.5M ohm .5% 50 ppm RoHS: Compliant | 8691 |
|
$0.0190 / $0.1000 | Buy Now | |
Future Electronics | RT Series 1206 0.25 W 1.5 MOhm ±0.5 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0125 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 1.5M Ohms 0.5% 1/4W 50PPM SMT | 0 |
|
$0.0371 / $0.0453 | RFQ |
CAD Models for RT1206DRE071M5L by YAGEO Corporation
Part Data Attributes for RT1206DRE071M5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1500000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206DRE071M5L
This table gives cross-reference parts and alternative options found for RT1206DRE071M5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRE071M5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRE131M5L | Fixed Resistor, Thin Film, 0.25W, 1500000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206DRE071M5L vs RT1206DRE131M5L |
RT1206DRE101M5L | Fixed Resistor, Thin Film, 0.25W, 1500000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1206DRE071M5L vs RT1206DRE101M5L |
RTX061504DEP2 | Fixed Resistor, Thin Film, 0.25W, 1500000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206DRE071M5L vs RTX061504DEP2 |
239041161505L | Fixed Resistor, Thin Film, 0.25W, 1500000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206DRE071M5L vs 239041161505L |
239045161505L | Fixed Resistor, Thin Film, 0.25W, 1500000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206DRE071M5L vs 239045161505L |
RTX061504DEP3 | Fixed Resistor, Thin Film, 0.25W, 1500000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206DRE071M5L vs RTX061504DEP3 |
CRT1206-DZ-1504EST | Fixed Resistor, Thin Film, 0.25W, 1500000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206DRE071M5L vs CRT1206-DZ-1504EST |