Part Details for RT1206DRE073K01L by YAGEO Corporation
Overview of RT1206DRE073K01L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206DRE073K01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2992-1-ND
|
DigiKey | RES SMD 3.01K OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0298 / $0.1000 | Buy Now |
DISTI #
RT1206DRE073K01L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 3.01kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT1206DRE073K01L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 | Buy Now |
DISTI #
603-RT1206DRE073K01L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0480 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0119 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 3.01K Ohms 0.5% 1/4W 50PPM SMT | 0 |
|
$0.0356 / $0.0434 | RFQ |
Part Details for RT1206DRE073K01L
RT1206DRE073K01L CAD Models
RT1206DRE073K01L Part Data Attributes
|
RT1206DRE073K01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206DRE073K01L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1206DRE073K01L
This table gives cross-reference parts and alternative options found for RT1206DRE073K01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRE073K01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-DZ-3011ELF | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206DRE073K01L vs CRT1206-DZ-3011ELF |
RP73G2B3K01DTDG | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRE073K01L vs RP73G2B3K01DTDG |
NTRH12D3011DTRF | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206DRE073K01L vs NTRH12D3011DTRF |
TP0650D3011R4E | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206DRE073K01L vs TP0650D3011R4E |
NTRA12HD3011DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206DRE073K01L vs NTRA12HD3011DTR1KQYF |
RP73G2B3K01DTDF | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRE073K01L vs RP73G2B3K01DTDF |
RN73H2BTTE3011D50 | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206DRE073K01L vs RN73H2BTTE3011D50 |
RNCF1206DTC3K01 | Fixed Resistor, Thin Film, 0.33W, 3010ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206DRE073K01L vs RNCF1206DTC3K01 |
RTX063011DEP2 | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206DRE073K01L vs RTX063011DEP2 |
RP73PG2B3K01DTDF | Fixed Resistor, Thin Film, 0.33W, 3010ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRE073K01L vs RP73PG2B3K01DTDF |