Part Details for RT1206FRD07158KL by YAGEO Corporation
Overview of RT1206FRD07158KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRD07158KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206FRD07158KL-ND
|
DigiKey | RES SMD 158K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
DISTI #
RT1206FRD07158KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 158kOhm 1% Paper T/R - Tape and Reel (Alt: RT1206FRD07158KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
603-RT1206FRD07158KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RT1206FRD07 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 158K Ohms 1% 1/4W 25PPM SMT | 0 |
|
$0.0241 / $0.0294 | RFQ |
Part Details for RT1206FRD07158KL
RT1206FRD07158KL CAD Models
RT1206FRD07158KL Part Data Attributes
|
RT1206FRD07158KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRD07158KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRD07158KL
This table gives cross-reference parts and alternative options found for RT1206FRD07158KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD07158KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R1583FTLQ | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD07158KL vs SF12R1583FTLQ |
RT1206FRD13158KL | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRD07158KL vs RT1206FRD13158KL |
RN73H2BTTE1583F25 | Fixed Resistor, Metal Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRD07158KL vs RN73H2BTTE1583F25 |
NTRA12HF1583CTRQYF | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206FRD07158KL vs NTRA12HF1583CTRQYF |
CRT1206-FY-1583EAS | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRD07158KL vs CRT1206-FY-1583EAS |
TP0625F1583R4E | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD07158KL vs TP0625F1583R4E |
AR06FTCO1583 | Fixed Resistor, Thin Film, 0.3333W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRD07158KL vs AR06FTCO1583 |
CAR1206158KOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206FRD07158KL vs CAR1206158KOHMS1%25PPMHP |
RP73PF2B158KFTD | Fixed Resistor, Thin Film, 0.33W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD07158KL vs RP73PF2B158KFTD |
TP0625F1583TCE | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD07158KL vs TP0625F1583TCE |