Part Details for RT1206FRD071K96L by YAGEO Corporation
Overview of RT1206FRD071K96L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRD071K96L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206FRD071K96L-ND
|
DigiKey | RES SMD 1.96K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0094 | Buy Now |
Part Details for RT1206FRD071K96L
RT1206FRD071K96L CAD Models
RT1206FRD071K96L Part Data Attributes
|
RT1206FRD071K96L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRD071K96L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1960ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRD071K96L
This table gives cross-reference parts and alternative options found for RT1206FRD071K96L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD071K96L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206FRD101K96L | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRD071K96L vs RT1206FRD101K96L |
TP0625F1961T5E | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD071K96L vs TP0625F1961T5E |
TP0625F1961T4E | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD071K96L vs TP0625F1961T4E |
WF12R1961FALQ | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD071K96L vs WF12R1961FALQ |
CRT1206-FY-1961EST | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRD071K96L vs CRT1206-FY-1961EST |
RN73H2BTTD1961F25 | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRD071K96L vs RN73H2BTTD1961F25 |
SF12R1961FTL | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD071K96L vs SF12R1961FTL |
SF12R1961FTLQ | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD071K96L vs SF12R1961FTLQ |
RP73PF2B1K96FTD | Fixed Resistor, Thin Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD071K96L vs RP73PF2B1K96FTD |
CRT1206-FY-1961EAS | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRD071K96L vs CRT1206-FY-1961EAS |