Resistors
RT1206FRD07330RL
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of RT1206FRD07330RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RT1206FRD07330RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58AK8467
Newark Res, 330R, 1%, 0.25W, Thin Film, 1206, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206FRD07330RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0300
$0.0300 Buy Now
DISTI # 59AK0584
Newark Res, 330R, 1%, 0.25W, Thin Film, 1206, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206FRD07330RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0280
  • 10,000 $0.0240
  • 20,000 $0.0210
  • 30,000 $0.0170
$0.0170 / $0.0280 Buy Now
DISTI # 13-RT1206FRD07330RLCT-ND
DigiKey RES SMD 330 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8910
In Stock
  • 1 $0.1000
  • 10 $0.0470
  • 50 $0.0382
  • 100 $0.0344
  • 500 $0.0267
  • 1,000 $0.0237
  • 5,000 $0.0182
  • 10,000 $0.0161
  • 15,000 $0.0149
  • 25,000 $0.0135
  • 35,000 $0.0126
  • 50,000 $0.0121
$0.0121 / $0.1000 Buy Now
DISTI # RT1206FRD07330RL
Avnet Americas High Precision-High Stability Chip Resistor Thin Film 1206 330Ohm 1% Paper T/R - Tape and Reel (Alt: RT1206FRD07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0089
$0.0089 Buy Now
DISTI # 603-RT1206FRD07330RL
Mouser Electronics Thin Film Resistors - SMD RoHS: Compliant 20012
  • 1 $0.1000
  • 10 $0.0390
  • 100 $0.0350
  • 500 $0.0270
  • 1,000 $0.0240
  • 5,000 $0.0140
  • 25,000 $0.0130
$0.0130 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0079
$0.0079 Buy Now
Ozdisan Elektronik RES.(3216) 1206 330 Ohms 1% 1/4W 25PPM SMT 0
  • 20 $0.0295
  • 5,000 $0.0242
$0.0242 / $0.0295 RFQ

CAD Models for RT1206FRD07330RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RT1206FRD07330RL by YAGEO Corporation

RT1206FRD07330RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
YAGEO
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RT1206FRD07330RL
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RT1206FRD07330RL

This table gives cross-reference parts and alternative options found for RT1206FRD07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRH12F3300CTRF Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp RT1206FRD07330RL vs NTRH12F3300CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206FRD07330RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206FRD07330RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT1206FRD07330RL would you like to use for your alert(s)?
  • Please alert me when RT1206FRD07330RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1206FRD07330RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206FRD07330RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1206FRD07330RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206FRD07330RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206FRD07330RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: