There are no models available for this part yet.
Overview of RT1206FRD07432RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206FRD07432RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT1206FRD07432RL-ND
|
DigiKey | RES SMD 432 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now | ||
DISTI #
RT1206FRD07432RL
|
Avnet Abacus | SMD Chip Resistor, 432 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability (Alt: RT1206FRD07432RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 432 Ohms 1% 1/4W 25PPM SMT | 0 |
|
$0.0242 / $0.0295 | RFQ |
CAD Models for RT1206FRD07432RL by YAGEO Corporation
Part Data Attributes for RT1206FRD07432RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
432 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206FRD07432RL
This table gives cross-reference parts and alternative options found for RT1206FRD07432RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD07432RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HF4320CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206FRD07432RL vs NTRA12HF4320CTR1KQYF |
HPTF1206-UE-4320FT | Fixed Resistor, Thin Film, 0.33W, 432ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206FRD07432RL vs HPTF1206-UE-4320FT |
TP0625F4320TCE | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD07432RL vs TP0625F4320TCE |
RN73H2BTTD4320F25 | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRD07432RL vs RN73H2BTTD4320F25 |
RTX064320FDP3 | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206FRD07432RL vs RTX064320FDP3 |
NTRH13F4320CTRF | Fixed Resistor, Thin Film, 0.333W, 432ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RT1206FRD07432RL vs NTRH13F4320CTRF |
TP0625F4320T4E | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD07432RL vs TP0625F4320T4E |
TP0625F4320T5E | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD07432RL vs TP0625F4320T5E |
RP73F2B432RFTG | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD07432RL vs RP73F2B432RFTG |
RTX064320FDP2 | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206FRD07432RL vs RTX064320FDP2 |