There are no models available for this part yet.
Overview of RT1206FRD0762RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206FRD0762RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT1206FRD0762RL-ND
|
DigiKey | RES SMD 62 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0094 | Buy Now |
CAD Models for RT1206FRD0762RL by YAGEO Corporation
Part Data Attributes for RT1206FRD0762RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
62 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206FRD0762RL
This table gives cross-reference parts and alternative options found for RT1206FRD0762RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD0762RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206FKE62R0 | Fixed Resistor, Thin Film, 0.33W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206FRD0762RL vs RNCF1206FKE62R0 |
RP73F2B62RFTN | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RT1206FRD0762RL vs RP73F2B62RFTN |
RP73F2B62RFTD | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD0762RL vs RP73F2B62RFTD |
SF12R62R0FALQ | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD0762RL vs SF12R62R0FALQ |
WF12R62R0FALQ | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD0762RL vs WF12R62R0FALQ |
RTX0662R0FDP2 | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206FRD0762RL vs RTX0662R0FDP2 |
AR06FTCO0620 | Fixed Resistor, Thin Film, 0.3333W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRD0762RL vs AR06FTCO0620 |
RP73PF2B62RFTG | Fixed Resistor, Thin Film, 0.33W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD0762RL vs RP73PF2B62RFTG |
RN73H2BTTE62R0F25 | Fixed Resistor, Metal Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRD0762RL vs RN73H2BTTE62R0F25 |
RTX0662R0FDTP | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206FRD0762RL vs RTX0662R0FDTP |