Part Details for RT1206FRE0714RL by YAGEO Corporation
Overview of RT1206FRE0714RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE0714RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206FRE0714RLCT-ND
|
DigiKey | RES SMD 14 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3800 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
RT1206FRE0714RL
|
Avnet Americas | SMD Chip Resistor, 14 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE0714RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
603-RT1206FRE0714RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 14 ohm 1% 50ppm RoHS: Compliant | 4096 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
DISTI #
RT1206FRE0714RL
|
Avnet Abacus | SMD Chip Resistor, 14 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE0714RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 14 Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0245 / $0.0299 | RFQ |
Part Details for RT1206FRE0714RL
RT1206FRE0714RL CAD Models
RT1206FRE0714RL Part Data Attributes
|
RT1206FRE0714RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE0714RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE0714RL
This table gives cross-reference parts and alternative options found for RT1206FRE0714RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE0714RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q14R0FTLQ | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE0714RL vs WF12Q14R0FTLQ |
RNCF1206FTC14R0 | Fixed Resistor, Thin Film, 0.33W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206FRE0714RL vs RNCF1206FTC14R0 |
AS1206Q14R0F-T5 | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206FRE0714RL vs AS1206Q14R0F-T5 |
TP0650F140JR5E | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE0714RL vs TP0650F140JR5E |
RTX0614R0FEP4 | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE0714RL vs RTX0614R0FEP4 |
CRT1206-FZ-14R0ELF | Fixed Resistor, Thin Film, 0.25W, 14ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206FRE0714RL vs CRT1206-FZ-14R0ELF |
RT1206FRE1314RL | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRE0714RL vs RT1206FRE1314RL |
TP0650F140JT4E | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE0714RL vs TP0650F140JT4E |
NTRH13F14R0DTRF | Fixed Resistor, Thin Film, 0.333W, 14ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206FRE0714RL vs NTRH13F14R0DTRF |
NTRH12F14R0DTRF | Fixed Resistor, Thin Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206FRE0714RL vs NTRH12F14R0DTRF |