Part Details for RT1206FRE07191KL by YAGEO Corporation
Overview of RT1206FRE07191KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE07191KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206FRE07191KL-ND
|
DigiKey | RES SMD 191K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
DISTI #
RT1206FRE07191KL
|
Avnet Americas | SMD Chip Resistor, 191 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07191KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
603-RT1206FRE07191KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 191K ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
DISTI #
RT1206FRE07191KL
|
Avnet Abacus | SMD Chip Resistor, 191 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07191KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 191K Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0246 / $0.0300 | RFQ |
Part Details for RT1206FRE07191KL
RT1206FRE07191KL CAD Models
RT1206FRE07191KL Part Data Attributes
|
RT1206FRE07191KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE07191KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE07191KL
This table gives cross-reference parts and alternative options found for RT1206FRE07191KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE07191KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061913FETP | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE07191KL vs RTX061913FETP |
TP0650F1913R4E | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07191KL vs TP0650F1913R4E |
CRT1206-FZ-1913ELF | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206FRE07191KL vs CRT1206-FZ-1913ELF |
RN73H2BTTE1913F50 | Fixed Resistor, Metal Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRE07191KL vs RN73H2BTTE1913F50 |
AS1206Q1913F-T5 | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206FRE07191KL vs AS1206Q1913F-T5 |
RTX061913FEP2 | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE07191KL vs RTX061913FEP2 |
RT1206FRE10191KL | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1206FRE07191KL vs RT1206FRE10191KL |
239041171914L | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRE07191KL vs 239041171914L |
RNCF1206FTC191K | Fixed Resistor, Thin Film, 0.33W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206FRE07191KL vs RNCF1206FTC191K |
TP0650F1913TCE | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07191KL vs TP0650F1913TCE |