Part Details for RT1206FRE07191RL by YAGEO Corporation
Overview of RT1206FRE07191RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE07191RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206FRE07191RLCT-ND
|
DigiKey | RES SMD 191 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
RT1206FRE07191RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 191Ohm 1% Paper T/R - Tape and Reel (Alt: RT1206FRE07191RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
603-RT1206FRE07191RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 191 ohm 1% 50ppm RoHS: Compliant | 3099 |
|
$0.0120 / $0.1000 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 191 Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0245 / $0.0299 | RFQ |
Part Details for RT1206FRE07191RL
RT1206FRE07191RL CAD Models
RT1206FRE07191RL Part Data Attributes
|
RT1206FRE07191RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE07191RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE07191RL
This table gives cross-reference parts and alternative options found for RT1206FRE07191RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE07191RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B191RFTD | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07191RL vs RP73G2B191RFTD |
RP73PG2B191RFTG | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07191RL vs RP73PG2B191RFTG |
TP0650F1910R5E | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07191RL vs TP0650F1910R5E |
AR06FTDO1910 | Fixed Resistor, Thin Film, 0.3333W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE07191RL vs AR06FTDO1910 |
HPTF1206-UC-1910FT | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206FRE07191RL vs HPTF1206-UC-1910FT |
RT1206FRE13191RL | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRE07191RL vs RT1206FRE13191RL |
ARG06FTD1910 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE07191RL vs ARG06FTD1910 |
NTRA12HF1910DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206FRE07191RL vs NTRA12HF1910DTR1KQYF |
CRT1206-FZ-1910EAS | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRE07191RL vs CRT1206-FZ-1910EAS |
CAR1206191OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206FRE07191RL vs CAR1206191OHMS1%50PPMHP |