There are no models available for this part yet.
Overview of RT1206FRE0719K6L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206FRE0719K6L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT1206FRE0719K6L-ND
|
DigiKey | RES SMD 19.6K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now | |
DISTI #
RT1206FRE0719K6L
|
Avnet Americas | SMD Chip Resistor, 19.6 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE0719K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now | |
DISTI #
603-RT1206FRE0719K6L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 19.6K ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now | ||
DISTI #
RT1206FRE0719K6L
|
Avnet Abacus | SMD Chip Resistor, 19.6 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE0719K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 19.6K Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0246 / $0.0300 | RFQ |
CAD Models for RT1206FRE0719K6L by YAGEO Corporation
Part Data Attributes for RT1206FRE0719K6L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
19600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206FRE0719K6L
This table gives cross-reference parts and alternative options found for RT1206FRE0719K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE0719K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD1962F50 | Fixed Resistor, Metal Film, 0.25W, 19600ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206FRE0719K6L vs RN73H2BTTD1962F50 |
AR06FTDV1962 | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE0719K6L vs AR06FTDV1962 |
239041171963L | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRE0719K6L vs 239041171963L |
CAR120619.6KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206FRE0719K6L vs CAR120619.6KOHMS1%50PPMHP |
RTX061962FEP4 | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE0719K6L vs RTX061962FEP4 |
AR06FBDO1962 | Fixed Resistor, Thin Film, 0.3333W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE0719K6L vs AR06FBDO1962 |
NTRH12F1962DTRF | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206FRE0719K6L vs NTRH12F1962DTRF |
SF12Q1962FTLA | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE0719K6L vs SF12Q1962FTLA |
239045171963L | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206FRE0719K6L vs 239045171963L |
AT1206FRE0719K6L | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRE0719K6L vs AT1206FRE0719K6L |