Part Details for RT1206FRE071K2L by YAGEO Corporation
Overview of RT1206FRE071K2L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE071K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6062
|
Newark | Res, 1K2, 1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206FRE071K2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
59AK2627
|
Newark | Res, 1K2, 1%, 0.25W, Thin Film, 1206, Resistance:1.2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206FRE071K2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 | Buy Now |
DISTI #
13-RT1206FRE071K2LCT-ND
|
DigiKey | RES SMD 1.2K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24990 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
RT1206FRE071K2L
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE071K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
603-RT1206FRE071K2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 1.2K ohm 1% 50p pm RoHS: Compliant | 32437 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RT series 1206 0.25W 1.2Kohm 1% 50ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0079 | Buy Now |
DISTI #
RT1206FRE071K2L
|
TTI | Thin Film Resistors - SMD 1/4W 1.2K ohm 1% 50p pm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0119 / $0.0173 | Buy Now |
DISTI #
WPR1810
|
Rutronik | RT1206 1,2K 1% 0,25W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0096 / $0.0103 | Buy Now |
DISTI #
RT1206FRE071K2L
|
Avnet Abacus | SMD Chip Resistor, 1.2 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE071K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 1.2K Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0240 / $0.0293 | RFQ |
Part Details for RT1206FRE071K2L
RT1206FRE071K2L CAD Models
RT1206FRE071K2L Part Data Attributes:
|
RT1206FRE071K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE071K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE071K2L
This table gives cross-reference parts and alternative options found for RT1206FRE071K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE071K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2B1K2FTD | Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE071K2L vs RP73PG2B1K2FTD |
RP73PG2B1K2FTDF | Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE071K2L vs RP73PG2B1K2FTDF |
SF12Q1201FTLA | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE071K2L vs SF12Q1201FTLA |
NTRH12F1201DTRF | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206FRE071K2L vs NTRH12F1201DTRF |
RN73H2BTTD1201F50 | Fixed Resistor, Metal Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206FRE071K2L vs RN73H2BTTD1201F50 |
CRT1206-FZ-1201ELF | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRE071K2L vs CRT1206-FZ-1201ELF |
RP73G2B1K2FTDF | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE071K2L vs RP73G2B1K2FTDF |
WF12Q1201FTLQ | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE071K2L vs WF12Q1201FTLQ |
RTX061201FEP2 | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE071K2L vs RTX061201FEP2 |
RP73G2B1K2FTD | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE071K2L vs RP73G2B1K2FTD |