Part Details for RT1206FRE07301RL by YAGEO Corporation
Overview of RT1206FRE07301RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE07301RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206FRE07301RLCT-ND
|
DigiKey | RES SMD 301 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
RT1206FRE07301RL
|
Avnet Americas | SMD Chip Resistor, 301 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07301RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
603-RT1206FRE07301RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 301 ohm 1% 50ppm RoHS: Compliant | 4360 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 301 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 60000Reel |
|
$0.0115 / $0.0132 | Buy Now |
DISTI #
RT1206FRE07301RL
|
Avnet Abacus | SMD Chip Resistor, 301 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07301RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RT Series 1206 301 Ohm �1 % 0.25 W �50 ppm/�C Surface Mount Thin Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0095 / $0.0101 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 301 Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0236 / $0.0288 | RFQ |
Part Details for RT1206FRE07301RL
RT1206FRE07301RL CAD Models
RT1206FRE07301RL Part Data Attributes
|
RT1206FRE07301RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE07301RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE07301RL
This table gives cross-reference parts and alternative options found for RT1206FRE07301RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE07301RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F3010R4E | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07301RL vs TP0650F3010R4E |
RP73G2B301RFTG | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07301RL vs RP73G2B301RFTG |
TP0650F3010TCE | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07301RL vs TP0650F3010TCE |
239045173011L | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206FRE07301RL vs 239045173011L |
TP0650F3010R5E | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07301RL vs TP0650F3010R5E |
CAR1206301OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206FRE07301RL vs CAR1206301OHMS1%50PPMHP |
WF12Q3010FTLQ | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE07301RL vs WF12Q3010FTLQ |
RTX063010FEP2 | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE07301RL vs RTX063010FEP2 |
RP73PG2B301RFTD | Fixed Resistor, Thin Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07301RL vs RP73PG2B301RFTD |
AS1206Q3010F-T5 | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206FRE07301RL vs AS1206Q3010F-T5 |