Part Details for RT1206FRE0730K1L by YAGEO Corporation
Overview of RT1206FRE0730K1L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE0730K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206FRE0730K1LCT-ND
|
DigiKey | RES SMD 30.1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7121 In Stock |
|
$0.0118 / $0.1000 | Buy Now |
DISTI #
RT1206FRE0730K1L
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE0730K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
603-RT1206FRE0730K1L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 30.1K ohm 1% 50ppm RoHS: Compliant | 7963 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RT1206FRE07 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 80000Reel |
|
$0.0114 / $0.0131 | Buy Now |
|
ComSIT USA | THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ | |
DISTI #
RT1206FRE0730K1L
|
Avnet Abacus | SMD Chip Resistor, 30.1 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE0730K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0103 / $0.0110 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 30.1K Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0246 / $0.0300 | RFQ |
Part Details for RT1206FRE0730K1L
RT1206FRE0730K1L CAD Models
RT1206FRE0730K1L Part Data Attributes
|
RT1206FRE0730K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE0730K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE0730K1L
This table gives cross-reference parts and alternative options found for RT1206FRE0730K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE0730K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q3012FTLQ | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE0730K1L vs WF12Q3012FTLQ |
CAR120630.1KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206FRE0730K1L vs CAR120630.1KOHMS1%50PPMHP |
RP73G2B30K1FTDF | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE0730K1L vs RP73G2B30K1FTDF |
RN73H2BTTD3012F50 | Fixed Resistor, Metal Film, 0.25W, 30100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206FRE0730K1L vs RN73H2BTTD3012F50 |
AR06FTDV3012 | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE0730K1L vs AR06FTDV3012 |
CRT1206-FZ-3012EAS | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRE0730K1L vs CRT1206-FZ-3012EAS |
NTRA12HF3012DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206FRE0730K1L vs NTRA12HF3012DTR1KQYF |
CRT1206-FZ-3012ELF | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206FRE0730K1L vs CRT1206-FZ-3012ELF |
239041173013L | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRE0730K1L vs 239041173013L |
AR06FBDO3012 | Fixed Resistor, Thin Film, 0.3333W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE0730K1L vs AR06FBDO3012 |