-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6078
|
Newark | Res, 330R, 1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206FRE07330RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1350 |
|
$0.0350 / $0.0380 | Buy Now |
DISTI #
13-RT1206FRE07330RLCT-ND
|
DigiKey | RES SMD 330 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8480 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
RT1206FRE07330RL
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
603-RT1206FRE07330RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 330 ohm 1% 50pp m RoHS: Compliant | 44941 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 330 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0118 / $0.0129 | Buy Now |
DISTI #
RT1206FRE07330RL
|
TTI | Thin Film Resistors - SMD 1/4W 330 ohm 1% 50pp m pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0090 / $0.0112 | Buy Now |
DISTI #
RT1206FRE07330RL
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102166089
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 4293 |
|
$0.0086 / $0.0244 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 330 Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0246 / $0.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT1206FRE07330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE07330RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RT1206FRE07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX063300FEP3 | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE07330RL vs RTX063300FEP3 |
SF12Q3300FTLA | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE07330RL vs SF12Q3300FTLA |
NTRA12HF3300DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206FRE07330RL vs NTRA12HF3300DTR1KQYF |
RN73H2BTTD3300F50 | Fixed Resistor, Metal Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206FRE07330RL vs RN73H2BTTD3300F50 |
RN73H2BTTE3300F50 | Fixed Resistor, Metal Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRE07330RL vs RN73H2BTTE3300F50 |
RP73G2B330RFTD | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07330RL vs RP73G2B330RFTD |
RP73PG2B330RFTD | Fixed Resistor, Thin Film, 0.33W, 330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07330RL vs RP73PG2B330RFTD |
RNCF1206FKC330R | Fixed Resistor, Thin Film, 0.33W, 330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206FRE07330RL vs RNCF1206FKC330R |
CRT1206-FZ-3300ELF | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRE07330RL vs CRT1206-FZ-3300ELF |
AR06FTDO3300 | Fixed Resistor, Thin Film, 0.3333W, 330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE07330RL vs AR06FTDO3300 |