Part Details for RT1206FRE07332KL by YAGEO Corporation
Overview of RT1206FRE07332KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE07332KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206FRE07332KL-ND
|
DigiKey | RES SMD 332K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
DISTI #
RT1206FRE07332KL
|
Avnet Americas | SMD Chip Resistor, 332 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07332KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
603-RT1206FRE07332KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 332K ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RES SMD 332K OHM 1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0079 | Buy Now |
DISTI #
RT1206FRE07332KL
|
Avnet Americas | SMD Chip Resistor, 332 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07332KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
WPR1331
|
Rutronik | RT1206 332K 1% 0,25W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0095 / $0.0102 | Buy Now |
DISTI #
RT1206FRE07332KL
|
Avnet Abacus | SMD Chip Resistor, 332 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07332KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 332K Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0237 / $0.0289 | RFQ |
Part Details for RT1206FRE07332KL
RT1206FRE07332KL CAD Models
RT1206FRE07332KL Part Data Attributes:
|
RT1206FRE07332KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE07332KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE07332KL
This table gives cross-reference parts and alternative options found for RT1206FRE07332KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE07332KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F3323T4E | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07332KL vs TP0650F3323T4E |
TP0650F3323RCE | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07332KL vs TP0650F3323RCE |
CRT1206-FZ-3323EST | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRE07332KL vs CRT1206-FZ-3323EST |
RN73H2BTTD3323F50 | Fixed Resistor, Metal Film, 0.25W, 332000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206FRE07332KL vs RN73H2BTTD3323F50 |
CAR1206332KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206FRE07332KL vs CAR1206332KOHMS1%50PPMHP |
WF12Q3323FTLQ | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE07332KL vs WF12Q3323FTLQ |
CRT1206-FZ-3323ELF | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRE07332KL vs CRT1206-FZ-3323ELF |
RP73PG2B332KFTDF | Fixed Resistor, Thin Film, 0.33W, 332000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07332KL vs RP73PG2B332KFTDF |
RP73PG2B332KFTG | Fixed Resistor, Thin Film, 0.33W, 332000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07332KL vs RP73PG2B332KFTG |
TP0650F3323R4E | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07332KL vs TP0650F3323R4E |