There are no models available for this part yet.
Overview of RT1206FRE073K83L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206FRE073K83L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT1206FRE073K83LCT-ND
|
DigiKey | RES SMD 3.83K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9490 In Stock |
|
$0.0122 / $0.1000 | Buy Now | |
DISTI #
RT1206FRE073K83L
|
Avnet Americas | SMD Chip Resistor, 3.83 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE073K83L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now | |
DISTI #
603-RT1206FRE073K83L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 3.83K ohm 1% 50ppm RoHS: Compliant | 4402 |
|
$0.0120 / $0.1000 | Buy Now | |
Future Electronics | Thin Film Resistors - SMD 1/4W 3.83K ohm 1% 50ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 45000Reel |
|
$0.0116 / $0.0133 | Buy Now | ||
DISTI #
RT1206FRE073K83L
|
Avnet Abacus | SMD Chip Resistor, 3.83 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability (Alt: RT1206FRE073K83L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 35000 |
|
$0.0103 / $0.0110 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 3.83K Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0246 / $0.0300 | RFQ |
CAD Models for RT1206FRE073K83L by YAGEO Corporation
Part Data Attributes for RT1206FRE073K83L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3830 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206FRE073K83L
This table gives cross-reference parts and alternative options found for RT1206FRE073K83L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE073K83L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD3831F50 | Fixed Resistor, Metal Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206FRE073K83L vs RN73H2BTTD3831F50 |
RT1206FRE103K83L | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1206FRE073K83L vs RT1206FRE103K83L |
SF12Q3831FTL | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE073K83L vs SF12Q3831FTL |
HPTF1206-UC-3831FT | Fixed Resistor, Thin Film, 0.33W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206FRE073K83L vs HPTF1206-UC-3831FT |
NTRH13F3831DTRF | Fixed Resistor, Thin Film, 0.333W, 3830ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206FRE073K83L vs NTRH13F3831DTRF |
TP0650F3831RCE | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE073K83L vs TP0650F3831RCE |
CAR12063.83KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206FRE073K83L vs CAR12063.83KOHMS1%50PPMHP |
RP73PG2B3K83FTDF | Fixed Resistor, Thin Film, 0.33W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE073K83L vs RP73PG2B3K83FTDF |
TP0650F3831T4E | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE073K83L vs TP0650F3831T4E |
CRT1206-FZ-3831ELF | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206FRE073K83L vs CRT1206-FZ-3831ELF |