There are no models available for this part yet.
Overview of RT1206FRE07470RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206FRE07470RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK3985
|
Newark | Res, 470R, 1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206FRE07470RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4470 |
|
$0.0350 / $0.0380 | Buy Now | |
DISTI #
49AK4627
|
Newark | Res, 470R, 1%, 0.25W, Thin Film, 1206, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206FRE07470RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now | |
DISTI #
13-RT1206FRE07470RLCT-ND
|
DigiKey | RES SMD 470 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19881 In Stock |
|
$0.0122 / $0.1000 | Buy Now | |
DISTI #
RT1206FRE07470RL
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07470RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now | |
DISTI #
603-RT1206FRE07470RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 470 ohm 1% 50ppm RoHS: Compliant | 15837 |
|
$0.0120 / $0.1000 | Buy Now | |
Future Electronics | RT Series 1206 0.25 W 470 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0128 | Buy Now | ||
DISTI #
84357237
|
Verical | Res Thin Film 1206 470 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 | Americas - 5000 |
|
$0.0126 | Buy Now | |
DISTI #
32142786
|
Verical | Res Thin Film 1206 470 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Min Qty: 650 Package Multiple: 1 Date Code: 1907 | Americas - 1259 |
|
$0.0145 / $0.0242 | Buy Now | |
DISTI #
RT1206FRE07470RL
|
TTI | Thin Film Resistors - SMD 1/4W 470 ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0119 / $0.0168 | Buy Now | |
DISTI #
RT1206FRE07470RL
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07470RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RT1206FRE07470RL by YAGEO Corporation
Part Data Attributes for RT1206FRE07470RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206FRE07470RL
This table gives cross-reference parts and alternative options found for RT1206FRE07470RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE07470RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206FTC470R | Fixed Resistor, Thin Film, 0.33W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206FRE07470RL vs RNCF1206FTC470R |
CRT1206-FZ-4700EAS | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | Bourns Inc | RT1206FRE07470RL vs CRT1206-FZ-4700EAS |
RP73G2B470RFTG | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07470RL vs RP73G2B470RFTG |
RP73G2B470RFTN | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RT1206FRE07470RL vs RP73G2B470RFTN |
RN73H2BTTE4700F50 | Fixed Resistor, Metal Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRE07470RL vs RN73H2BTTE4700F50 |
NTRH12F4700DTRF | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206FRE07470RL vs NTRH12F4700DTRF |
RN73H2BTTD4700F50 | Fixed Resistor, Metal Film, 0.25W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206FRE07470RL vs RN73H2BTTD4700F50 |
AR06FBDV4700 | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE07470RL vs AR06FBDV4700 |
WF12Q4700FTLQ | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE07470RL vs WF12Q4700FTLQ |
AR06FTDV4700 | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE07470RL vs AR06FTDV4700 |
Related Parts for RT1206FRE07470RL
-
RT1206FRE0722KLFixed Resistors
-
TPSB476M010R0650Fixed Capacitors
-
86130402113385E1LFHeaders and Edge Type Connectors
-
MMBD914LT1GRectifier Diodes
-
IHLP3232DZER330M11Fixed Inductors
-
DLW21SN900HQ2LData Line Filters
-
SP1003-01ETGTransient Suppressors
-
SMBJ5352B-TPZener Diodes
-
LP2950CDTX-5.0/NOPBLinear Regulator ICs