Part Details for RT1206FRE07619KL by YAGEO Corporation
Overview of RT1206FRE07619KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE07619KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206FRE07619KLCT-ND
|
DigiKey | RES SMD 619K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
RT1206FRE07619KL
|
Avnet Americas | SMD Chip Resistor, 619 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07619KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
603-RT1206FRE07619KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 619K ohm 1% 50ppm RoHS: Compliant | 6433 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 1/4W 619K ohm 1% 50ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0118 / $0.0138 | Buy Now |
DISTI #
RT1206FRE07619KL
|
Avnet Abacus | SMD Chip Resistor, 619 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07619KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 619K Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0236 / $0.0288 | RFQ |
Part Details for RT1206FRE07619KL
RT1206FRE07619KL CAD Models
RT1206FRE07619KL Part Data Attributes
|
RT1206FRE07619KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE07619KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE07619KL
This table gives cross-reference parts and alternative options found for RT1206FRE07619KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE07619KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206619KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206FRE07619KL vs CAR1206619KOHMS1%50PPMHP |
RTX066193FEP4 | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE07619KL vs RTX066193FEP4 |
RN73H2BTTD6193F50 | Fixed Resistor, Metal Film, 0.25W, 619000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206FRE07619KL vs RN73H2BTTD6193F50 |
RN73H2BTTE6193F50 | Fixed Resistor, Metal Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRE07619KL vs RN73H2BTTE6193F50 |
RP73G2B619KFTDF | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07619KL vs RP73G2B619KFTDF |
RP73G2B619KFTD | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07619KL vs RP73G2B619KFTD |
CRT1206-FZ-6193EST | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRE07619KL vs CRT1206-FZ-6193EST |
HPTF1206-UC-6193FT | Fixed Resistor, Thin Film, 0.33W, 619000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206FRE07619KL vs HPTF1206-UC-6193FT |
SF12Q6193FTLA | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE07619KL vs SF12Q6193FTLA |
RP73G2B619KFTG | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07619KL vs RP73G2B619KFTG |