There are no models available for this part yet.
Overview of RT1206FRE07750RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206FRE07750RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK9474
|
Newark | Res, 750R, 1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206FRE07750RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1560 |
|
$0.0350 / $0.0380 | Buy Now | |
DISTI #
13-RT1206FRE07750RLCT-ND
|
DigiKey | RES SMD 750 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5436 In Stock |
|
$0.0122 / $0.1000 | Buy Now | |
DISTI #
RT1206FRE07750RL
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07750RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now | |
DISTI #
603-RT1206FRE07750RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 750 ohm 1% 50ppm RoHS: Compliant | 12656 |
|
$0.0120 / $0.1000 | Buy Now | |
Future Electronics | Thin Film Res - 1206 1% 750 Ohms 50 ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 35000Reel |
|
$0.0077 / $0.0091 | Buy Now | ||
DISTI #
RT1206FRE07750RL
|
TTI | Thin Film Resistors - SMD 1/4W 750 ohm 1% 50ppm pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0086 / $0.0098 | Buy Now | |
DISTI #
RT1206FRE07750RL
|
Avnet Abacus | SMD Chip Resistor, 750 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07750RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0093 / $0.0100 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 750 Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0246 / $0.0300 | RFQ |
CAD Models for RT1206FRE07750RL by YAGEO Corporation
Part Data Attributes for RT1206FRE07750RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206FRE07750RL
This table gives cross-reference parts and alternative options found for RT1206FRE07750RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE07750RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HF7500DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206FRE07750RL vs NTRA12HF7500DTR1KQYF |
WF12Q7500FTLQ | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE07750RL vs WF12Q7500FTLQ |
NTRA12HF7500DTRQYF | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206FRE07750RL vs NTRA12HF7500DTRQYF |
NTRH12F7500DTRF | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206FRE07750RL vs NTRH12F7500DTRF |
RT1206FRE10750RL | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1206FRE07750RL vs RT1206FRE10750RL |
CRT1206-FZ-7500EST | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRE07750RL vs CRT1206-FZ-7500EST |
RP73PG2B750RFTG | Fixed Resistor, Thin Film, 0.33W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07750RL vs RP73PG2B750RFTG |
TP0650F7500R4E | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07750RL vs TP0650F7500R4E |
AR06FBDO7500 | Fixed Resistor, Thin Film, 0.3333W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE07750RL vs AR06FBDO7500 |
RP73G2B750RFTDF | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07750RL vs RP73G2B750RFTDF |
Related Parts for RT1206FRE07750RL
-
RT1206FRE07220RLFixed Resistors
-
UWT0J471MNL1GSFixed Capacitors
-
TPD3E001DRLTransient Suppressors
-
TPS7A1901DRBRLinear Regulator ICs
-
DMMT5401Small Signal Bipolar Transistors
-
ADS114S08IPBSRAnalog to Digital Converters
-
XCF02SVOG20CEEPROMs
-
88E1116RA0-NNC1C000Network Interfaces
-
B57621C5103J062Temperature Dependent Resistors (NTC/PTC)