Part Details for RT1206FRE078R25L by YAGEO Corporation
Overview of RT1206FRE078R25L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE078R25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206FRE078R25L-ND
|
DigiKey | RES SMD 8.25 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0195 | Buy Now |
DISTI #
RT1206FRE078R25L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 8.25Ohm 1% Paper T/R - Tape and Reel (Alt: RT1206FRE078R25L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0111 | Buy Now |
DISTI #
603-RT1206FRE078R25L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0089 | Buy Now |
DISTI #
RT1206FRE078R25L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 8.25Ohm 1% Paper T/R - Tape and Reel (Alt: RT1206FRE078R25L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0111 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 8.25 Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0270 / $0.0329 | RFQ |
Part Details for RT1206FRE078R25L
RT1206FRE078R25L CAD Models
RT1206FRE078R25L Part Data Attributes:
|
RT1206FRE078R25L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE078R25L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE078R25L
This table gives cross-reference parts and alternative options found for RT1206FRE078R25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE078R25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206Q8R25F-T5 | Fixed Resistor, Thin Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206FRE078R25L vs AS1206Q8R25F-T5 |
RP73G2B8R25FTD | Fixed Resistor, Thin Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE078R25L vs RP73G2B8R25FTD |
TP0650F825KRCE | Fixed Resistor, Thin Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE078R25L vs TP0650F825KRCE |
TP0650F825KTCE | Fixed Resistor, Thin Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE078R25L vs TP0650F825KTCE |
RP73G2B8R25FTDG | Fixed Resistor, Thin Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE078R25L vs RP73G2B8R25FTDG |
239045178258L | Fixed Resistor, Thin Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206FRE078R25L vs 239045178258L |
WF12Q8R25FTLQ | Fixed Resistor, Thin Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE078R25L vs WF12Q8R25FTLQ |