There are no models available for this part yet.
Overview of RT1206LRA0739KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206LRA0739KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT1206LRA0739KL-ND
|
DigiKey | RES 39K OHM 0.01% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8852 | Buy Now | |
DISTI #
RT1206LRA0739KL
|
Avnet Americas | Resistor Thin Film 1206 39k Ohm ±0.01% 1/4W ±5ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT1206LRA0739KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7508 | Buy Now |
CAD Models for RT1206LRA0739KL by YAGEO Corporation
Part Data Attributes for RT1206LRA0739KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
39000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206LRA0739KL
This table gives cross-reference parts and alternative options found for RT1206LRA0739KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206LRA0739KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206TKY39K0 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206LRA0739KL vs RNCF1206TKY39K0 |
AR06TTSV3902N | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RT1206LRA0739KL vs AR06TTSV3902N |
CRT1206-PV-3902ELF | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206LRA0739KL vs CRT1206-PV-3902ELF |
AR06TBSV3902N | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RT1206LRA0739KL vs AR06TBSV3902N |
NTRH12T3902STRF | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RT1206LRA0739KL vs NTRH12T3902STRF |
RT1206LRA1339KL | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206LRA0739KL vs RT1206LRA1339KL |
AR06TBSV3902 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206LRA0739KL vs AR06TBSV3902 |