Part Details for RT1206WRD075K62L by YAGEO Corporation
Overview of RT1206WRD075K62L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206WRD075K62L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206WRD075K62L-ND
|
DigiKey | RES SMD 5.62KOHM 0.05% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2980 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 5.62K Ohms 0.05% 1/4W 25PPM SMT | 0 |
|
$0.6987 / $0.8035 | RFQ |
Part Details for RT1206WRD075K62L
RT1206WRD075K62L CAD Models
RT1206WRD075K62L Part Data Attributes
|
RT1206WRD075K62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206WRD075K62L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1206WRD075K62L
This table gives cross-reference parts and alternative options found for RT1206WRD075K62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRD075K62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R5621ATLQ | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRD075K62L vs SF12R5621ATLQ |
WF12R5621BTLQ | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRD075K62L vs WF12R5621BTLQ |
CRT1206-BY-5621ELF | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206WRD075K62L vs CRT1206-BY-5621ELF |
RT1206BRD135K62L | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206WRD075K62L vs RT1206BRD135K62L |
RP73F2B5K62ATDF | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206WRD075K62L vs RP73F2B5K62ATDF |
AR06BBCV5621 | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206WRD075K62L vs AR06BBCV5621 |
NTRA12HA5621CTRQYF | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206WRD075K62L vs NTRA12HA5621CTRQYF |
RP73F2B5K62ATDG | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206WRD075K62L vs RP73F2B5K62ATDG |
RT1206WRD105K62L | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1206WRD075K62L vs RT1206WRD105K62L |
RNCF1206ATE5K62 | Fixed Resistor, Thin Film, 0.33W, 5620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206WRD075K62L vs RNCF1206ATE5K62 |