Part Details for RT1206WRD0778K7L by YAGEO Corporation
Overview of RT1206WRD0778K7L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206WRD0778K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206WRD0778K7L-ND
|
DigiKey | RES SMD 78.7KOHM 0.05% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2980 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 78.7K Ohms 0.05% 1/4W 25PPM SMT | 0 |
|
$0.6987 / $0.8035 | RFQ |
Part Details for RT1206WRD0778K7L
RT1206WRD0778K7L CAD Models
RT1206WRD0778K7L Part Data Attributes
|
RT1206WRD0778K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206WRD0778K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 78700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1206WRD0778K7L
This table gives cross-reference parts and alternative options found for RT1206WRD0778K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRD0778K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BTE78K7 | Fixed Resistor, Thin Film, 0.33W, 78700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206WRD0778K7L vs RNCF1206BTE78K7 |
SF12R7872ATL | Fixed Resistor, Thin Film, 0.25W, 78700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRD0778K7L vs SF12R7872ATL |
AR06ATCV7872 | Fixed Resistor, Thin Film, 0.25W, 78700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206WRD0778K7L vs AR06ATCV7872 |
RNCF1206BKE78K7 | Fixed Resistor, Thin Film, 0.33W, 78700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206WRD0778K7L vs RNCF1206BKE78K7 |
AR06ABCV7872N | Fixed Resistor, Thin Film, 0.25W, 78700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RT1206WRD0778K7L vs AR06ABCV7872N |
239065147873L | Fixed Resistor, Thin Film, 0.25W, 78700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206WRD0778K7L vs 239065147873L |
WF12R7872ATL | Fixed Resistor, Thin Film, 0.25W, 78700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | RT1206WRD0778K7L vs WF12R7872ATL |
PR06BTCV7872 | Fixed Resistor, Thin Film, 0.25W, 78700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206WRD0778K7L vs PR06BTCV7872 |
AR06BTRC3V7872N | Fixed Resistor, Thin Film, 0.25W, 78700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206WRD0778K7L vs AR06BTRC3V7872N |
CRT1206-BY-7872EAS | Fixed Resistor, Thin Film, 0.25W, 78700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206WRD0778K7L vs CRT1206-BY-7872EAS |