Part Details for RT1210BRB07210KL by YAGEO Corporation
Overview of RT1210BRB07210KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210BRB07210KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1210BRB07210KL-ND
|
DigiKey | RES SMD 210K OHM 0.1% 1/4W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5629 | Buy Now |
DISTI #
RT1210BRB07210KL
|
Avnet Americas | Chip Resistor Thin Film 1210 210kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1210BRB07210KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3977 / $0.4155 | Buy Now |
DISTI #
603-RT1210BRB07210KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.5620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3370 | Buy Now |
DISTI #
RT1210BRB07210KL
|
Avnet Americas | Chip Resistor Thin Film 1210 210kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1210BRB07210KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3977 / $0.4155 | Buy Now |
DISTI #
RT1210BRB07210KL
|
Avnet Americas | Chip Resistor Thin Film 1210 210kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1210BRB07210KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3977 / $0.4155 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 210K Ohms 0.1% 1/4W 10PPM SMT | 0 |
|
$0.9658 / $1.1107 | RFQ |
Part Details for RT1210BRB07210KL
RT1210BRB07210KL CAD Models
RT1210BRB07210KL Part Data Attributes
|
RT1210BRB07210KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210BRB07210KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |