There are no models available for this part yet.
Overview of RT1210FRE0720RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1210FRE0720RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT1210FRE0720RL-ND
|
DigiKey | RES SMD 20 OHM 1% 1/4W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0421 | Buy Now | |
DISTI #
RT1210FRE0720RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1210 20Ohm 1% Paper T/R - Tape and Reel (Alt: RT1210FRE0720RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 | Buy Now | |
DISTI #
603-RT1210FRE0720RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0390 / $0.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0256 | Buy Now | ||
Ozdisan Elektronik | RES.(3225) 1210 20 Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0760 / $0.0927 | RFQ |
CAD Models for RT1210FRE0720RL by YAGEO Corporation
Part Data Attributes for RT1210FRE0720RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
22 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1210FRE0720RL
This table gives cross-reference parts and alternative options found for RT1210FRE0720RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210FRE0720RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210FRE1320R | Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210FRE0720RL vs RT1210FRE1320R |
9T12103A20R0FBPF4 | Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | RT1210FRE0720RL vs 9T12103A20R0FBPF4 |
9T12103A20R0FBPFT | Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210FRE0720RL vs 9T12103A20R0FBPFT |
239041272009 | Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210FRE0720RL vs 239041272009 |
PRC1210TC5020R+/-1% | Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RT1210FRE0720RL vs PRC1210TC5020R+/-1% |
239045272009L | Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | RT1210FRE0720RL vs 239045272009L |
RT1210FRE0720R | Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210FRE0720RL vs RT1210FRE0720R |