Part Details for RT2010BKD075K1L by YAGEO Corporation
Overview of RT2010BKD075K1L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2010BKD075K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT2010BKD075K1L-ND
|
DigiKey | RES SMD 5.1K OHM 0.1% 1/2W 2010 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3266 | Buy Now |
DISTI #
RT2010BKD075K1L
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 0.1%, 500 mW, 2010 [5025 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT2010BKD075K1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2421 / $0.2722 | Buy Now |
DISTI #
603-RT2010BKD075K1L
|
Mouser Electronics | Thin Film Resistors - SMD 1/2W 5.1K ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.3260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2130 | Buy Now |
DISTI #
RT2010BKD075K1L
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 0.1%, 500 mW, 2010 [5025 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT2010BKD075K1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2421 / $0.2722 | Buy Now |
DISTI #
RT2010BKD075K1L
|
Avnet Abacus | SMD Chip Resistor, 5.1 kOhm, � 0.1%, 500 mW, 2010 [5025 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT2010BKD075K1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 5.1K Ohms 0.1% 1/2W 25PPM SMT | 0 |
|
$0.6173 / $0.7099 | RFQ |
Part Details for RT2010BKD075K1L
RT2010BKD075K1L CAD Models
RT2010BKD075K1L Part Data Attributes:
|
RT2010BKD075K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2010BKD075K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 5100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT2010BKD075K1L
This table gives cross-reference parts and alternative options found for RT2010BKD075K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010BKD075K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061535102L | Fixed Resistor, Thin Film, 0.5W, 5100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2010, | YAGEO Corporation | RT2010BKD075K1L vs 239061535102L |
RTF50512A25PPM | Fixed Resistor, Thin Film, 0.5W, 5100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2010, | Dubilier | RT2010BKD075K1L vs RTF50512A25PPM |