There are no models available for this part yet.
Overview of RT2010CKB0721K5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT2010CKB0721K5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(5025) 2010 21.5K Ohms 0.25% 1/2W 10PPM SMT | 0 |
|
$1.4822 / $1.6304 | RFQ |
CAD Models for RT2010CKB0721K5L by YAGEO Corporation
Part Data Attributes for RT2010CKB0721K5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
21500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RT2010CKB0721K5L
This table gives cross-reference parts and alternative options found for RT2010CKB0721K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010CKB0721K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2010CKB0721K5 | Fixed Resistor, Thin Film, 0.5W, 21500ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT2010CKB0721K5L vs RT2010CKB0721K5 |
RTF502152C10PPM | Fixed Resistor, Thin Film, 0.5W, 21500ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, 2010, | Dubilier | RT2010CKB0721K5L vs RTF502152C10PPM |
RTX202152CBTE | Fixed Resistor, Thin Film, 0.5W, 21500ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, | Ralec | RT2010CKB0721K5L vs RTX202152CBTE |
239081552153L | Fixed Resistor, Thin Film, 0.5W, 21500ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, | YAGEO Corporation | RT2010CKB0721K5L vs 239081552153L |
9T2010122152CCPF5 | Fixed Resistor, Thin Film, 0.5W, 21500ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, | YAGEO Corporation | RT2010CKB0721K5L vs 9T2010122152CCPF5 |
9T2010122152CDPF5 | Fixed Resistor, Thin Film, 0.5W, 21500ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RT2010CKB0721K5L vs 9T2010122152CDPF5 |