Part Details for RT2010FKE07120RL by YAGEO Corporation
Overview of RT2010FKE07120RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2010FKE07120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT2010FKE07120RLCT-ND
|
DigiKey | RES SMD 120 OHM 1% 1/2W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3895 In Stock |
|
$0.0619 / $0.2500 | Buy Now |
DISTI #
RT2010FKE07120RL
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 1%, 500 mW, 2010 [5025 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT2010FKE07120RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 | Buy Now |
DISTI #
603-RT2010FKE07120RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 6109 |
|
$0.0610 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0404 | Buy Now |
DISTI #
RT2010FKE07120RL
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 1%, 500 mW, 2010 [5025 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT2010FKE07120RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 120 Ohms 1% 1/2W 50PPM SMT | 0 |
|
$0.1244 / $0.1431 | RFQ |
Part Details for RT2010FKE07120RL
RT2010FKE07120RL CAD Models
RT2010FKE07120RL Part Data Attributes
|
RT2010FKE07120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2010FKE07120RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT2010FKE07120RL
This table gives cross-reference parts and alternative options found for RT2010FKE07120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010FKE07120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T2010121200FBPF5 | Fixed Resistor, Thin Film, 0.5W, 120ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RT2010FKE07120RL vs 9T2010121200FBPF5 |
PRC2010TTC50120R+/-1% | Fixed Resistor, Thin Film, 0.5W, 120ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Precision Resistive Products Inc | RT2010FKE07120RL vs PRC2010TTC50120R+/-1% |