Part Details for RT9818C-44GV by Richtek Technology Corp
Overview of RT9818C-44GV by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9818C-44GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9818C-44GVCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
835-RT9818C-44GV
|
Mouser Electronics | Supervisory Circuits Micro-Power Voltage Detectors RoHS: Compliant | 2995 |
|
$0.1260 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 1550 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO3 | 1240 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for RT9818C-44GV
RT9818C-44GV CAD Models
RT9818C-44GV Part Data Attributes:
|
RT9818C-44GV
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9818C-44GV
Richtek Technology Corp
Micro-Power Voltage Detectors, SOT23-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT23-3 | |
Manufacturer Package Code | SOT23-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.8955 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.295 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for RT9818C-44GV
This table gives cross-reference parts and alternative options found for RT9818C-44GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT9818C-44GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6144CLTA3E | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, PDSO3, SC-70, 3 PIN | Diodes Incorporated | RT9818C-44GV vs PT7M6144CLTA3E |
PT7M6144CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | RT9818C-44GV vs PT7M6144CLTA3EX |
PT7M6144NLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | RT9818C-44GV vs PT7M6144NLTA3EX |
PT7M6144NLTA3E | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, PDSO3, SC-70, 3 PIN | Diodes Incorporated | RT9818C-44GV vs PT7M6144NLTA3E |
PT7M6444CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | RT9818C-44GV vs PT7M6444CLTA3EX |
PT7M6444CHTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | RT9818C-44GV vs PT7M6444CHTA3EX |
PT7M6444NLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | RT9818C-44GV vs PT7M6444NLTA3EX |