Part Details for RTAN0402DTC4K53 by SEI Stackpole Electronics Inc
Overview of RTAN0402DTC4K53 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTAN0402DTC4K53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN0402DTC4K53
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 4.64 KOHM, 0402, 0.5%, 50PPM, 0.063W (Alt: RTAN0402DTC4K53) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0960 / $0.1050 | Buy Now |
Part Details for RTAN0402DTC4K53
RTAN0402DTC4K53 CAD Models
RTAN0402DTC4K53 Part Data Attributes
|
RTAN0402DTC4K53
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402DTC4K53
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402DTC4K53
This table gives cross-reference parts and alternative options found for RTAN0402DTC4K53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402DTC4K53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04024K530.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DTC4K53 vs CMP04024K530.5%50PPM/KNS |
AMF04024K530.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DTC4K53 vs AMF04024K530.5%50PPM/KNP10 |
AR02DBDX4531 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402DTC4K53 vs AR02DBDX4531 |
ARG02DTD4531 | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402DTC4K53 vs ARG02DTD4531 |
AR02DTD4531 | Fixed Resistor, Thin Film, 0.5W, 4530ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTAN0402DTC4K53 vs AR02DTD4531 |
NTR04D4531DTRF | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTAN0402DTC4K53 vs NTR04D4531DTRF |
RTX024531DEH4 | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTAN0402DTC4K53 vs RTX024531DEH4 |
AMF04024K530.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DTC4K53 vs AMF04024K530.5%50PPM/KNP20 |
RP73PG1E4K53DTDF | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTAN0402DTC4K53 vs RP73PG1E4K53DTDF |
RNCF0402DKC4K53 | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402DTC4K53 vs RNCF0402DKC4K53 |