Part Details for RTAN0402DTC665R by SEI Stackpole Electronics Inc
Overview of RTAN0402DTC665R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTAN0402DTC665R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN0402DTC665R
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 680 OHM, 0402, 0.5%, 50PPM, 0.063W (Alt: RTAN0402DTC665R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0960 / $0.1050 | Buy Now |
Part Details for RTAN0402DTC665R
RTAN0402DTC665R CAD Models
RTAN0402DTC665R Part Data Attributes
|
RTAN0402DTC665R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402DTC665R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 665ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402DTC665R
This table gives cross-reference parts and alternative options found for RTAN0402DTC665R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402DTC665R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX026650DEH2 | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTAN0402DTC665R vs RTX026650DEH2 |
AMF0402665R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 665ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DTC665R vs AMF0402665R0.5%50PPM/KNS |
PRC0402TC50665R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RTAN0402DTC665R vs PRC0402TC50665R+/-0.5% |
PRC0402TTC50665R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RTAN0402DTC665R vs PRC0402TTC50665R+/-0.5% |
RTX026650DETH | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTAN0402DTC665R vs RTX026650DETH |
AR02DTD6650 | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTAN0402DTC665R vs AR02DTD6650 |
RP73PG1E665RDTDF | Fixed Resistor, Thin Film, 0.1W, 665ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTAN0402DTC665R vs RP73PG1E665RDTDF |
RTX026650DEH3 | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTAN0402DTC665R vs RTX026650DEH3 |
AF0402AQ6650D-T10 | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTAN0402DTC665R vs AF0402AQ6650D-T10 |
AT0402DRE07665RL | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402DTC665R vs AT0402DRE07665RL |