Part Details for RTAN0402DTE2K80 by SEI Stackpole Electronics Inc
Overview of RTAN0402DTE2K80 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTAN0402DTE2K80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN0402DTE2K80
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 2.87 KOHM, 0402, 0.5%, 25PPM, 0.063W (Alt: RTAN0402DTE2K80) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1088 / $0.1190 | Buy Now |
Part Details for RTAN0402DTE2K80
RTAN0402DTE2K80 CAD Models
RTAN0402DTE2K80 Part Data Attributes
|
RTAN0402DTE2K80
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402DTE2K80
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 2800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402DTE2K80
This table gives cross-reference parts and alternative options found for RTAN0402DTE2K80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402DTE2K80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC252.8K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RTAN0402DTE2K80 vs PRC0402TTC252.8K+/-0.5% |
NTR04D2801CTRF | Fixed Resistor, Thin Film, 0.063W, 2800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTAN0402DTE2K80 vs NTR04D2801CTRF |
RNCF0402DTE2K80 | Fixed Resistor, Thin Film, 0.063W, 2800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402DTE2K80 vs RNCF0402DTE2K80 |
AT0402DRD072K8L | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402DTE2K80 vs AT0402DRD072K8L |
AR02DTCX2801 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402DTE2K80 vs AR02DTCX2801 |
RNCF0402DKE2K80 | Fixed Resistor, Thin Film, 0.063W, 2800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402DTE2K80 vs RNCF0402DKE2K80 |
239064762802L | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RTAN0402DTE2K80 vs 239064762802L |
RT0402DRD132K8L | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402DTE2K80 vs RT0402DRD132K8L |
NTR04D2801CTR1KF | Fixed Resistor, Thin Film, 0.063W, 2800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RTAN0402DTE2K80 vs NTR04D2801CTR1KF |
RT0402DRD102K8L | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTAN0402DTE2K80 vs RT0402DRD102K8L |