-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.15W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RTAN0603BKE47K0CT-ND
|
DigiKey | RES 47K OHM 0.1% 0.15W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1749 / $0.5100 | Buy Now |
DISTI #
RTAN0603BKE47K0
|
Avnet Americas | Resistor Anti Sulfured Thin Film 0603 47kOhm 0.1% 3/20W ±25ppm/°C Molded Paper T/R (Alt: RTAN0603BKE47K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RTAN0603BKE47K0
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC TaN, 47 Kohm, 0603, 0.1%, 25 ppm, 0.15W RoHS: Compliant | 0 |
|
$0.1600 / $0.1630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 23 Weeks | 0 |
|
$0.1559 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1620 / $0.5050 | Buy Now |
|
NAC | RESISTOR PREC TaN, 47 Kohm, 0603, 0.1%, 25 ppm, 0.15W - Thin Film - Tantalum Nitride RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3000 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN0603BKE47K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0603BKE47K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.15W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RTAN0603BKE47K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0603BKE47K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603AE4702B-T5 | Fixed Resistor, Thin Film, 0.15W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTAN0603BKE47K0 vs AF0603AE4702B-T5 |
PRC0603TC25M47K+-0.1% | Fixed Resistor, Thin Film, 0.1666W, 47000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTAN0603BKE47K0 vs PRC0603TC25M47K+-0.1% |
PTN0603E4702BST1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 47000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | RTAN0603BKE47K0 vs PTN0603E4702BST1 |
PTN0603E4702AGT1 | Fixed Resistor, Thin Film, 0.15W, 47000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RTAN0603BKE47K0 vs PTN0603E4702AGT1 |
PTN0603E4702AGBS | Fixed Resistor, Thin Film, 0.15W, 47000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RTAN0603BKE47K0 vs PTN0603E4702AGBS |
PRC0603TC25M47K+-0.05% | Fixed Resistor, Thin Film, 0.1666W, 47000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTAN0603BKE47K0 vs PRC0603TC25M47K+-0.05% |
PTN0603E4702BBWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 47000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | RTAN0603BKE47K0 vs PTN0603E4702BBWS |
P-0603E4702BGT5 | Fixed Resistor, Thin Film, 0.15W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BKE47K0 vs P-0603E4702BGT5 |
P-0603E4702BGT1 | Fixed Resistor, Thin Film, 0.15W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BKE47K0 vs P-0603E4702BGT1 |
PTN0603E4702BST0 | Fixed Resistor, Thin Film, 0.15W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTAN0603BKE47K0 vs PTN0603E4702BST0 |