-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.15W, 127ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN0603BTE127R
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 127 OHM, 0603, 0.1%, 25 PPM, 0.15W (Alt: RTAN0603BTE127R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks | 0 |
|
$0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN0603BTE127R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0603BTE127R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.15W, 127ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RTAN0603BTE127R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0603BTE127R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603E1270BGW0 | Fixed Resistor, Thin Film, 0.15W, 127ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE127R vs P-0603E1270BGW0 |
PTN0603E1270BBT1 | Fixed Resistor, Thin Film, 0.15W, 127ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE127R vs PTN0603E1270BBT1 |
PRC0603TTC25M127R+-0.05% | Fixed Resistor, Thin Film, 0.1666W, 127ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTAN0603BTE127R vs PRC0603TTC25M127R+-0.05% |
RTAN0603AKE127R | Fixed Resistor, Thin Film, 0.15W, 127ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BTE127R vs RTAN0603AKE127R |
PTN0603E1270BST1 | Fixed Resistor, Thin Film, 0.15W, 127ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE127R vs PTN0603E1270BST1 |
PTN0603E1270BST0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 127 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | RTAN0603BTE127R vs PTN0603E1270BST0 |
PTN0603E1270BST1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 127 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | RTAN0603BTE127R vs PTN0603E1270BST1 |
AF0603AE1270B-T5 | Fixed Resistor, Thin Film, 0.15W, 127ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTAN0603BTE127R vs AF0603AE1270B-T5 |
PTN0603E1270BBT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 127 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | RTAN0603BTE127R vs PTN0603E1270BBT1 |
MF06R1270BTL | Fixed Resistor, Thin Film, 0.15W, 127ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTAN0603BTE127R vs MF06R1270BTL |