-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.15W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RTAN0603BTE89K8CT-ND
|
DigiKey | RES 89.8K OHM 0.1% 0.15W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1296 | Buy Now |
DISTI #
RTAN0603BTE89K8
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 89.8 KOHM, 0603, 0.1%, 25 PPM, 0.15W - Tape and Reel (Alt: RTAN0603BTE89K8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-RTAN0603BTE89K8
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC TaN, 89.8 Kohm, 0603, 0.1%, 25 ppm, 0.15W RoHS: Compliant | 0 |
|
$0.1270 / $0.1290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1299 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1370 / $0.2000 | Buy Now | |
DISTI #
RTAN0603BTE89K8
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 89.8 KOHM, 0603, 0.1%, 25 PPM, 0.15W - Tape and Reel (Alt: RTAN0603BTE89K8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1400 | Buy Now |
|
NAC | RES PREC TaN, 89.8 Kohm, 0603, 0.1%, 25 ppm, 0.15W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN0603BTE89K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0603BTE89K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.15W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 89800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RTAN0603BTE89K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0603BTE89K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0603BKE89K8 | Fixed Resistor, Thin Film, 0.15W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BTE89K8 vs RTAN0603BKE89K8 |
P-0603E8982ABTP | Fixed Resistor, Thin Film, 0.15W, 89800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE89K8 vs P-0603E8982ABTP |
RTAN0603AKE89K8 | Fixed Resistor, Thin Film, 0.15W, 89800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BTE89K8 vs RTAN0603AKE89K8 |
P-0603E8982AST3 | Fixed Resistor, Thin Film, 0.15W, 89800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE89K8 vs P-0603E8982AST3 |
PTN0603E8982BBT1 | Fixed Resistor, Thin Film, 0.15W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE89K8 vs PTN0603E8982BBT1 |
PTN0603E8982BST0 | Fixed Resistor, Thin Film, 0.15W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE89K8 vs PTN0603E8982BST0 |
PTN0603E8982AST5 | Fixed Resistor, Thin Film, 0.15W, 89800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RTAN0603BTE89K8 vs PTN0603E8982AST5 |
MF06R8982ATL | Fixed Resistor, Thin Film, 0.15W, 89800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTAN0603BTE89K8 vs MF06R8982ATL |