-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 270ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN0805BKE270RCT-ND
|
DigiKey | RES 270 OHM 0.1% 1/5W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1749 / $0.5100 | Buy Now |
DISTI #
RTAN0805BKE270R
|
Avnet Americas | Res Thin Film 0805 270Ohm 0.1% 1/5W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: RTAN0805BKE270R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
708-RTAN0805BKE270R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC TaN, 270 ohm, 0805, 0.1%, 25 ppm, 0.2W RoHS: Compliant | 0 |
|
$0.1670 / $0.1740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1949 | Buy Now |
|
Onlinecomponents.com | 3000 Factory Stock |
|
$0.1830 / $0.2140 | Buy Now | |
DISTI #
RTAN0805BKE270R
|
Avnet Americas | Res Thin Film 0805 270Ohm 0.1% 1/5W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: RTAN0805BKE270R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1920 / $0.2100 | Buy Now |
|
NAC | RESISTOR PREC TaN, 270 ohm, 0805, 0.1%, 25 ppm, 0.2W - Thin Film - Tantalum Nitride RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.3750 / $0.5000 | Buy Now |
|
Master Electronics | 3000 Factory Stock |
|
$0.1830 / $0.2140 | Buy Now | |
|
South Electronics | RTAN0805BKE270R | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN0805BKE270R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0805BKE270R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.2W, 270ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RTAN0805BKE270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0805BKE270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF08R2700ATL | Fixed Resistor, Thin Film, 0.2W, 270ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTAN0805BKE270R vs MF08R2700ATL |
RTAN0805AKE270R | Fixed Resistor, Thin Film, 0.2W, 270ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTAN0805BKE270R vs RTAN0805AKE270R |
AF0805AE2700A-T5 | Fixed Resistor, Thin Film, 0.2W, 270ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTAN0805BKE270R vs AF0805AE2700A-T5 |
AF0805AE2700B-T5 | Fixed Resistor, Thin Film, 0.2W, 270ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTAN0805BKE270R vs AF0805AE2700B-T5 |