Part Details for RTAN0805DTC6K98 by SEI Stackpole Electronics Inc
Overview of RTAN0805DTC6K98 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTAN0805DTC6K98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN0805DTC6K98
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 7.15 K OHM, 0805, 0.5%, 50PPM, 0.2W (Alt: RTAN0805DTC6K98) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1216 / $0.1330 | Buy Now |
|
South Electronics | RTAN0805DTC6K98 | 0 |
|
$0.1187 | RFQ |