Part Details for RTBS0100B050Z00 by Resistors Inc
Overview of RTBS0100B050Z00 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTBS0100B050Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-RTBS0100B050Z00-ND
|
DigiKey | Shunt 100A 0.05V 0.1% Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$65.7444 / $84.9900 | Buy Now |