Part Details for RTC-4701JEB by Seiko Epson Corporation
Overview of RTC-4701JEB by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RTC-4701JEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1600 |
|
$3.4140 / $6.8280 | Buy Now |
Part Details for RTC-4701JEB
RTC-4701JEB CAD Models
RTC-4701JEB Part Data Attributes:
|
RTC-4701JEB
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RTC-4701JEB
Seiko Epson Corporation
Real Time Clock, CMOS, PDSO20, VSOJ-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPSON TOYOCOM CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
JESD-30 Code | R-PDSO-J20 | |
Length | 7 mm | |
Number of Terminals | 20 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RTC-4701JEB
This table gives cross-reference parts and alternative options found for RTC-4701JEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-4701JEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTC-4701JEB-3 | REAL TIME CLOCK, PDSO20, VSOJ-20 | Epson Electronics America Inc | RTC-4701JEB vs RTC-4701JEB-3 |
RTC-4701JEB-3 | Real Time Clock, Volatile, CMOS, PDSO20, VSOJ-20 | Seiko Epson Corporation | RTC-4701JEB vs RTC-4701JEB-3 |
RTC-4701JEB-0 | REAL TIME CLOCK, PDSO20, VSOJ-20 | Epson Electronics America Inc | RTC-4701JEB vs RTC-4701JEB-0 |
RTC-4701JEB-0 | Real Time Clock, Volatile, CMOS, PDSO20, VSOJ-20 | Seiko Epson Corporation | RTC-4701JEB vs RTC-4701JEB-0 |