| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTC-8564JE | Seiko Epson Corporation | $2.6047 | Real Time Clock, 0 Timer(s), CMOS, PDSO20 | RTC-8564JE vs RTC-8564JE |
Part Details for RTC-8564JE by AMD Xilinx
Results Overview of RTC-8564JE by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTC-8564JE Information
RTC-8564JE by AMD Xilinx is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MD82C54/B | Rochester Electronics LLC | 82C54 - CMOS Programmable Timer |
RTC-8564JE Part Data Attributes
|
|
RTC-8564JE
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
RTC-8564JE
AMD Xilinx
REAL TIME CLOCK, PDSO20, ROHS COMPLIANT, VSOJ-20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOJ | |
| Package Description | Soj, | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | I2c | |
| JESD-30 Code | R-PDSO-J20 | |
| Length | 7 Mm | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOJ | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.5 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
Alternate Parts for RTC-8564JE
This table gives cross-reference parts and alternative options found for RTC-8564JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-8564JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.