Part Details for RTE3104R by Mentor Gmbh & Co Prazisions Bauteile Kg
Overview of RTE3104R by Mentor Gmbh & Co Prazisions Bauteile Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RTE3104R
RTE3104R CAD Models
RTE3104R Part Data Attributes:
|
RTE3104R
Mentor Gmbh & Co Prazisions Bauteile Kg
Buy Now
Datasheet
|
Compare Parts:
RTE3104R
Mentor Gmbh & Co Prazisions Bauteile Kg
Visible LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MENTOR GMBH & CO PRAZISIONS BAUTEILE KG | |
Reach Compliance Code | unknown | |
Color@Wavelength | Red | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Overall Height | 8 mm | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 60 deg |