Part Details for RTL80A125V1M9 by Oslo Switch Inc
Overview of RTL80A125V1M9 by Oslo Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTL80A125V1M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-RTL80A125V1M9-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2484 | Buy Now |
|
Onlinecomponents.com | RTL Single-Pole Rocker Switch - Flat Actuator - SPDT Momentary - 125V Neon - Red |
97 In Stock |
|
$3.6600 / $11.1200 | Buy Now |
|
Master Electronics | RTL Single-Pole Rocker Switch - Flat Actuator - SPDT Momentary - 125V Neon - Red |
97 In Stock |
|
$3.6600 / $11.1200 | Buy Now |
Part Details for RTL80A125V1M9
RTL80A125V1M9 CAD Models
RTL80A125V1M9 Part Data Attributes:
|
RTL80A125V1M9
Oslo Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RTL80A125V1M9
Oslo Switch Inc
Rocker Switch, SPDT, (on)-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSLO SWITCH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | RED | |
Actuator Length | 0.28 inch | |
Actuator Type | ROCKER | |
Body Breadth | 22.098 mm | |
Body Height | 13.97 mm | |
Body Length or Diameter | 26.924 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@14VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 35000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 5000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for RTL80A125V1M9
This table gives cross-reference parts and alternative options found for RTL80A125V1M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL80A125V1M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRSP8G7M9 | Rocker Switch, SPDT, (on)-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RTL80A125V1M9 vs CRSP8G7M9 |
CRSP8A9C9 | Rocker Switch, SPDT, (on)-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RTL80A125V1M9 vs CRSP8A9C9 |
CRSP8A7M9 | Rocker Switch, SPDT, (on)-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RTL80A125V1M9 vs CRSP8A7M9 |
CRSP6A7C9 | Rocker Switch, SPDT, On-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RTL80A125V1M9 vs CRSP6A7C9 |
CRSP8A12M9 | Rocker Switch, SPDT, (on)-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RTL80A125V1M9 vs CRSP8A12M9 |
CRSP7A9C9 | Rocker Switch, SPDT, On-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RTL80A125V1M9 vs CRSP7A9C9 |
CRSP8G9C9 | Rocker Switch, SPDT, (on)-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RTL80A125V1M9 vs CRSP8G9C9 |
CRSP7A7M9 | Rocker Switch, SPDT, On-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RTL80A125V1M9 vs CRSP7A7M9 |
CRSP6H12C9 | Rocker Switch, SPDT, On-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RTL80A125V1M9 vs CRSP6H12C9 |
CRSP6H12M9 | Rocker Switch, SPDT, On-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RTL80A125V1M9 vs CRSP6H12M9 |