Part Details for RTWMS 013 by Weller Hand Tools GmbH
Overview of RTWMS 013 by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTWMS 013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10221889
|
Techni-Tool, Inc. | Weller RTWMS 013 Soldering and Desoldering Tip, Micro, 40 W, 12 V, RTWMS Series, 2/Package | 4 |
|
$83.0000 | Buy Now |
DISTI #
10221889
|
TestEquity LLC | Weller RTWMS 013 Soldering and Desoldering Tip, Micro, 40 W, 12 V, RTWMS Series, 2/Package | 4 |
|
$83.0000 | Buy Now |